New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Gate Drivers
                                                                                                  Print Page

                                                                                                  MIC4422YM-TR

                                                                                                  Gate Driver, 1 Channels, Low Side, MOSFET, 8 Pins, SOIC

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP MIC4422YM-TR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMIC4422YM-TR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel41AH8545
                                                                                                  Cut Tape41AH8545
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 55 week(s)
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  100+$1.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMIC4422YM-TR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel41AH8545
                                                                                                  Cut Tape41AH8545
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Driver ConfigurationLow Side
                                                                                                  Gate Driver Type-
                                                                                                  Power Switch TypeMOSFET
                                                                                                  No. of Pins8Pins
                                                                                                  Driver Case StyleSOIC
                                                                                                  IC Case / PackageSOIC
                                                                                                  Input TypeNon-Inverting
                                                                                                  IC MountingSurface Mount
                                                                                                  Source Current9A
                                                                                                  Sink Current9A
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max18V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Input Delay15ns
                                                                                                  Output Delay35ns
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Gate Driver Type

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Sink Current

                                                                                                  9A

                                                                                                  Supply Voltage Max

                                                                                                  18V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Output Delay

                                                                                                  35ns

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Driver Configuration

                                                                                                  Low Side

                                                                                                  Power Switch Type

                                                                                                  MOSFET

                                                                                                  Driver Case Style

                                                                                                  SOIC

                                                                                                  Input Type

                                                                                                  Non-Inverting

                                                                                                  Source Current

                                                                                                  9A

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Input Delay

                                                                                                  15ns

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MIC4422YM-TR

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.