Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC4104YMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 51AK9179 |
| Your Part Number | |
| Technical Datasheet |
1,787 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.600 |
| 100+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC4104YMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 51AK9179 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 2A |
| Sink Current | 3A |
| Supply Voltage Min | 9V |
| Supply Voltage Max | 16V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 24ns |
| Output Delay | 24ns |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Half Bridge |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| Input Type | Non-Inverting |
| Sink Current | 3A |
| Supply Voltage Max | 16V |
| Operating Temperature Max | 125°C |
| Output Delay | 24ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| Driver Case Style | SOIC |
| IC Mounting | Surface Mount |
| Source Current | 2A |
| Supply Voltage Min | 9V |
| Operating Temperature Min | -40°C |
| Input Delay | 24ns |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Alternatives for MIC4104YM
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
