Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC39102YM-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC2578RL
Cut Tape57AC2578
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $1.840 |
| 100+ | $1.680 |
| 250+ | $1.640 |
| 500+ | $1.610 |
| 1000+ | $1.570 |
| 2500+ | $1.540 |
| 5000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC39102YM-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC2578RL
Cut Tape57AC2578
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min1.24V
Output Voltage Nom-V
Adjustable Output Voltage Max16V
Output Voltage Min1.24V
Output Voltage Max16V
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo410mV
LDO Regulator Case StyleSOIC
Output Current Max1A
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current410mV
Dropout Voltage Typ @ Current410mV
Dropout Voltage - Typ @ Current410mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.24V
Adjustable Output Voltage Max
16V
Output Voltage Max
16V
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Output Current Max
1A
Dropout Voltage Typ @ Current
410mV
Dropout Voltage - Typ @ Current
410mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-V
Output Voltage Min
1.24V
Output Current
1A
Dropout Voltage Vdo
410mV
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
410mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for MIC39102YM-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
