
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.000 |
| 100+ | $1.730 |
| 500+ | $1.690 |
| 1000+ | $1.660 |
| 2500+ | $1.620 |
| 5000+ | $1.590 |
Product Information
Product Overview
The MIC3775YMM is a low-dropout Linear Voltage Regulator that provides low-voltage, high-current output from an extremely small package. Utilizing Micrels proprietary Superβeta PNP® pass element, the MIC3775 offers extremely low-dropout and low ground current. The MIC3775 is ideal for PC add-in cards that need to convert from standard 5Vto 3.3V or 3, 3.3 to 2.5V or 2.5 to 1.8 or 1.65V. A guaranteed maximum dropout voltage of 500mV overall operating conditions allows the MIC3775 to provide 2.5V from a supply as low as 3 and 1.8 or 1.5V from a supply as low as 2.25V. The MIC3775 is fully protected with overcurrent limiting, thermal shutdown and reversed-leakage protection.
- Low ground current
- Reversed-leakage protection
- Fast transient response
- Stable with ceramic capacitor
- 1.24V Adjustable output voltages
- 750mA Guaranteed output current
- 1% Initial accuracy
Applications
Communications & Networking, Power Management, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
6V
-
1.24V
6V
6V
280mV
750mA
MSOP
280mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
2.25V
1Outputs
-
-
1.24V
750mA
Positive Output
750mA
280mV
280mV
MSOP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MIC3775YMM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
