Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2954-03WSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55AC2784
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.910 |
| 100+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2954-03WSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55AC2784
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current250mA
Dropout Voltage Vdo375mV
PolarityPositive Output
Max Output Current250mA
LDO Regulator Case StyleSOT-223
Output Current Max250mA
Output Current Max250mA
Dropout Voltage Typ @ Current375mV
Dropout Voltage Typ @ Current375mV
Dropout Voltage - Typ @ Current375mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
375mV
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
375mV
Dropout Voltage - Typ @ Current
375mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
250mA
Dropout Voltage Typ @ Current
375mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC2954-03WS
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
