Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2954-03WS-TR
Newark Part No.
Full Reel71Y0709
Re-Reel64AH4124
Cut Tape64AH4124
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
1,300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.420 |
| 25+ | $2.240 |
| 50+ | $2.160 |
| 100+ | $2.080 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2954-03WS-TR
Newark Part No.
Full Reel71Y0709
Re-Reel64AH4124
Cut Tape64AH4124
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo375mV
Output Current Max250mA
Max Output Current250mA
Output Current Max250mA
LDO Regulator Case StyleSOT-223
Dropout Voltage Typ @ Current375mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current375mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
375mV
Dropout Voltage - Typ @ Current
375mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
375mV
Max Output Current
250mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC2954-03WS-TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
