Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2954-02WT
Newark Part No.24AJ1228
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
241 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $3.060 |
| 25+ | $2.770 |
| 50+ | $2.650 |
| 100+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2954-02WT
Newark Part No.24AJ1228
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max30V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo375mV
LDO Regulator Case StyleTO-220
Output Current Max250mA
Max Output Current250mA
Output Current Max250mA
Dropout Voltage Typ @ Current375mV
Dropout Voltage Typ @ Current375mV
Dropout Voltage - Typ @ Current375mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive Output
LDO Regulator Case Style
TO-220
Max Output Current
250mA
Dropout Voltage Typ @ Current
375mV
Dropout Voltage - Typ @ Current
375mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
Input Voltage Min
2V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
375mV
Output Current Max
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
375mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
