Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2954-02WS-TRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel55AC2783RL Cut Tape55AC2783 |
| Product Range | 5V 250mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
16,184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 50+ | $1.920 |
| 100+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2954-02WS-TRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel55AC2783RL Cut Tape55AC2783 |
| Product Range | 5V 250mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2V |
| Input Voltage Max | 30V |
| Fixed Output Voltage Nom | 5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 250mA |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 375mV |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 250mA |
| Output Current Max | 250mA |
| Max Output Current | 250mA |
| Dropout Voltage Typ @ Current | 375mV |
| Dropout Voltage - Typ @ Current | 375mV |
| Dropout Voltage Typ @ Current | 0 |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 250mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 30V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 250mA |
| Dropout Voltage Typ @ Current | 375mV |
| Dropout Voltage Typ @ Current | 0 |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -40°C |
| Product Range | 5V 250mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2V |
|---|---|
| Fixed Output Voltage Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Current | 250mA |
| Dropout Voltage Vdo | 375mV |
| Output Current Max | 250mA |
| Max Output Current | 250mA |
| Dropout Voltage - Typ @ Current | 375mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for MIC2954-02WS-TR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
