Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29372WTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71Y0660
Product Range750mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.640 |
Price for:Each
Minimum: 150
Multiple: 50
$846.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29372WTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71Y0660
Product Range750mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max26V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.24V
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max26V
Output Voltage Min1.24V
Output Current750mA
Output Voltage Max26V
Dropout Voltage Vdo370mV
PolarityPositive Output
LDO Regulator Case StyleTO-220
Output Current Max750mA
Max Output Current750mA
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range750mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Max
26V
Output Current
750mA
Dropout Voltage Vdo
370mV
LDO Regulator Case Style
TO-220
Max Output Current
750mA
Dropout Voltage - Typ @ Current
370mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
750mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.24V
Output Voltage - Nom
-
Output Voltage Min
1.24V
Output Voltage Max
26V
Polarity
Positive Output
Output Current Max
750mA
Dropout Voltage Typ @ Current
370mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
