Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29302WTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.64AH4119
Your Part Number
1,301 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $3.040 |
| 100+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29302WTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.64AH4119
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max26V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max25V
Output Voltage Max25V
Output Current3A
PolarityPositive Output
Dropout Voltage Vdo370mV
Output Current Max3A
LDO Regulator Case StyleTO-220
Max Output Current3A
Output Current Max3A
Dropout Voltage Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
1.25V
Output Voltage Max
25V
Polarity
Positive Output
Output Current Max
3A
Max Output Current
3A
Dropout Voltage Typ @ Current
370mV
Dropout Voltage - Typ @ Current
370mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Adjustable Output Voltage Max
25V
Output Current
3A
Dropout Voltage Vdo
370mV
LDO Regulator Case Style
TO-220
Output Current Max
3A
Dropout Voltage Typ @ Current
370mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MIC29302WT
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
