MIC29302AWD-TR
Adjustable LDO Voltage Regulator, 3V to 16V, 560mV Drop, 1.25V to 15V/3A Out, TO-252-5

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 50+ | $2.640 |
| 100+ | $2.390 |
Product Information
Product Overview
MIC29302AWD-TR is a high-current, low-dropout voltage regulator that uses Microchip's proprietary Super βeta PNP process with a PNP pass element. The 3A LDO regulator features 560mV (full load) dropout voltage and very low ground current. Designed for high-current loads, this device also find applications in lower current, low-dropout critical systems, where their dropout voltages and ground current values are important attributes. Along with a total accuracy of ±2% (over temperature, line, and load regulation), the regulator features very fast transient recovery from input voltage surges and output load current changes. The application includes processor peripheral and I/O supplies, high-efficiency green computer systems, automotive electronics, high-efficiency linear lower supplies, battery-powered equipment, PC add-in cards, and high-efficiency post-regulator for switching supply.
- High-current capability, operating input voltage range from 3V to 16V
- Low dropout voltage, low ground current
- Fast transient response, output voltage accuracy is 2% maximum at (100mA ≤ IOUT ≤ 3A)
- Load regulation is 0.2% typical at (VIN = VOUT + 1V, 100mA ≤ IOUT ≤ 3A)
- Dropout voltage is 100mV typical at (OUT = 100mA, VIN ≥ 3.184V)
- Ground Current is 5mA typical at (IOUT = 750mA, VIN = VOUT + 1V)
- Output noise voltage is 400µVRMS typical at (CL = 10µF, 10Hz to 100KHz)
- Current limit is 4A typical at (VOUT = 0V, TA = +25°C)
- Adjust pin bias current is 120nA maximum at (VIN = 4.184V; IOUT = 100mA; TA = +25°C)
- Operating temperature range from -40°C to +125°C, 5-lead D-Pak (TO-252) package
Technical Specifications
Adjustable
16V
1Outputs
-
1.25V
3A
Positive Output
TO-252 (DPAK)
3A
560mV
TO-252 (DPAK)
-40°C
Adj 3A LDO Voltage Regulators
No SVHC (04-Feb-2026)
3V
-
-
1.25V
15V
15V
560mV
3A
560mV
Surface Mount
5Pins
125°C
-
Technical Docs (2)
Alternatives for MIC29302AWD-TR
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
