Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29300-12WU
Newark Part No.30AC9889
Product Range12V 3A LDO Voltage Regulators
Your Part Number
101 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.200 |
| 25+ | $3.820 |
| 50+ | $3.660 |
| 100+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29300-12WU
Newark Part No.30AC9889
Product Range12V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min13V
Input Voltage Max26V
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Output Voltage Nom12V
Adjustable Output Voltage Min-
Output Voltage - Nom12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current3A
Dropout Voltage Vdo370mV
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Output Current Max3A
LDO Regulator Case StyleTO-263 (D2PAK)
Dropout Voltage - Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12V 3A LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
370mV
Output Current Max
3A
Output Current Max
3A
Dropout Voltage - Typ @ Current
370mV
Dropout Voltage Typ @ Current
370mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
12V 3A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
13V
Fixed Output Voltage Nom
12V
Output Voltage Nom
12V
Output Voltage - Nom
12V
Output Voltage Min
-
Output Current
3A
Polarity
Positive Output
Max Output Current
3A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
