
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $5.110 |
| 25+ | $4.730 |
| 50+ | $4.580 |
| 100+ | $4.420 |
Product Information
Product Overview
The MIC29300-12WT is a high-current low-Dropout Regulator with a Micrel's proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350 to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The regulator is fully protected against over-current faults, reversed input polarity, reversed lead insertion, Over-temperature operation and positive and negative transient voltage spikes.
- High current capability
- Low dropout voltage
- Low ground current
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and load dump protection
- Zero-current shutdown mode
- Error flag signals output out-of-regulation
Technical Specifications
Fixed
26V
1Outputs
12V
-
-
370mV
3A
3A
370mV
370mV
TO-220
-40°C
12V 3A LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.25V
12V
-
12V
-
3A
Positive Output
3A
TO-220
370mV
Through Hole
3Pins
125°C
-
Technical Docs (2)
Alternatives for MIC29300-12WT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
