Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.280 |
| 25+ | $2.070 |
| 50+ | $1.970 |
| 156+ | $1.880 |
Product Information
Product Overview
The MIC2920A-5.0WS is a 5V fixed output bulletproof efficient Linear Regulator with very low-dropout (LDO) voltage (typically 40mV at light loads and 370mV at 250mA) and very low quiescent current (140µA typical). The quiescent current of the device increases only slightly in dropout, prolonging battery life. Key device features include protection against reversed battery, fold-back current limiting and automotive load dump protection (60V positive transient). The device is a fixed regulator offering a logic compatible ON/OFF (shutdown) input and an error flag output. This flag may also be used as a power-ON reset signal.
- High output voltage accuracy
- Low quiescent current
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- -20V Reverse battery and 60V positive transients input withstands
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
Technical Specifications
Fixed
26V
1Outputs
5V
-
-
350mV
400mA
400mA
350mV
350mV
SOT-223
-40°C
5V 400mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2V
5V
5V
-
-
400mA
Positive Output
SOT-223
400mA
350mV
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate