Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-5.0WS-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AC9888
Product Range5V 400mA LDO Voltage Regulators
Your Part Number
1,383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $1.960 |
| 100+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-5.0WS-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AC9888
Product Range5V 400mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current400mA
PolarityPositive Output
Dropout Voltage Vdo400V
Max Output Current400mA
Output Current Max400mA
LDO Regulator Case StyleSOT-223
Output Current Max400mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current400V
Dropout Voltage - Typ @ Current400V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 400mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
400mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
400V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
400mA
Dropout Voltage Vdo
400V
Output Current Max
400mA
Output Current Max
400mA
Dropout Voltage Typ @ Current
400V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Alternatives for MIC2920A-5.0WS-TR
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
