Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-5.0WS-TRCopy
Newark Part No.
Full Reel71Y0582
Re-Reel11AC9668
Cut Tape11AC9668
Product Range5V 400mA LDO Voltage Regulators
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.384 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.150 | $0.384 |
| 25+ | $1.860 | $0.384 |
| 100+ | $1.720 | $0.384 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-5.0WS-TRCopy
Newark Part No.
Full Reel71Y0582
Re-Reel11AC9668
Cut Tape11AC9668
Product Range5V 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current400mA
PolarityPositive Output
Dropout Voltage Vdo400V
Output Current Max400
LDO Regulator Case StyleSOT-223
Dropout Voltage Typ @ Current400
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 400mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MIC2920A-5.0WS-TR
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5
Adjustable Output Voltage Max
-
Output Current
400mA
Dropout Voltage Vdo
400V
LDO Regulator Case Style
SOT-223
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
400
Dropout Voltage Typ @ Current
400
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
