Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2791H-04VMT-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel03AJ2090RL
Cut Tape03AJ2090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.320 |
| 100+ | $1.210 |
| 500+ | $1.110 |
| 1000+ | $0.955 |
| 2500+ | $0.905 |
| 10000+ | $0.887 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2791H-04VMT-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel03AJ2090RL
Cut Tape03AJ2090
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom400mV
No. of Monitored Voltages1Monitors
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Reset Output TypeActive-High
IC Case / PackageTDFN
No. of Pins6Pins
IC MountingSurface Mount
Delay Time2.2µs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Digital IC CaseTDFN
Threshold Voltage400mV
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Digital IC Case
TDFN
Reset Threshold Voltage - Nom
400mV
Supply Voltage Min
1.5V
Reset Output Type
Active-High
No. of Pins
6Pins
Delay Time
2.2µs
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Threshold Voltage
400mV
Technical Docs (1)
Alternatives for MIC2791H-04VMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
