Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2514YM5-TR
Newark Part No.
Full Reel71Y0087
Re-Reel90Y7421
Cut Tape90Y7421
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.270 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $3.000 |
| 25+ | $2.720 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2514YM5-TR
Newark Part No.
Full Reel71Y0087
Re-Reel90Y7421
Cut Tape90Y7421
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13.5V
Current Limit1.9A
On State Resistance0.95ohm
IC Case / PackageSOT-23
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-23
Product Overview
The MIC2514YM5 TR is an Itty-bitty® Integrated high-Side Switch with TTL compatible input and protected P-channel MOSFET. The switch can be used instead of a separate high-side driver and MOSFET in many low voltage applications. The switch voltage ranging from 3 to 13.5V and delivers more than 400mA continuous current. A slow turn-on feature prevents high inrush current when switching capacitive loads. The internal control circuitry is powered from the unswitched 3 to 13.5V input. Current limiting is internally fixed at approximately 1.9A and requires no external components.
- MOSFET on-resistance
- Current limiting
- Thermal shutdown
- Slow turn-ON
Applications
Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.95ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1.9A
IC Case / Package
SOT-23
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
SOT-23
Technical Docs (2)
Alternatives for MIC2514YM5-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
