Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2251YML-TRCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel81AC5206RL Cut Tape81AC5206 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.961 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.961 |
| 50+ | $0.919 |
| 100+ | $0.876 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC2251YML-TRCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel81AC5206RL Cut Tape81AC5206 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Output Current | 1.6A |
| Max Output Current | 1.6A |
| IC Case / Package | MLF |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 3V |
| Output Voltage Max | 37V |
| Switching Frequency Typ | - |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MLF |
| Automotive Qualification Standard | - |
| Switching Frequency | - |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 5.5V |
| Max Output Current | 1.6A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 37V |
| Efficiency | 90% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Output Current | 1.6A |
| IC Case / Package | MLF |
| IC Mounting | Surface Mount |
| Output Voltage Min | 3V |
| Switching Frequency Typ | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MLF |
| Switching Frequency | - |
Technical Docs (2)
Alternatives for MIC2251YML-TR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
