Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2172YM-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel57AC2562RL
Cut Tape57AC2562
Your Part Number
4,649 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 50+ | $3.280 |
| 100+ | $2.990 |
| 250+ | $2.930 |
| 500+ | $2.870 |
| 1000+ | $2.810 |
| 2500+ | $2.750 |
| 5000+ | $2.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2172YM-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel57AC2562RL
Cut Tape57AC2562
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Buck, Cuk, Inverting
Input Voltage Min3V
Input Voltage Max40V
Output Current1.25A
Max Output Current1.25A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.6V
Output Voltage Max65V
Switching Frequency Typ100kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency100kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Buck, Cuk, Inverting
Input Voltage Max
40V
Max Output Current
1.25A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
65V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1.25A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
3.6V
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
100kHz
Technical Docs (2)
Alternatives for MIC2172YM-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
