
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.381 | $0.38 |
| Total Price | $0.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 25+ | $0.331 |
| Quantity | Price |
|---|---|
| 3000+ | $0.287 |
Product Information
Product Overview
The MIC2005A-1YM5 TR is a fixed and adjustable current limiting power Distribution Switch designed for general purpose application. It is thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. It features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under-voltage detection, automatic-ON output and enable pin with choice of either active low or active high enable. The FET is self-contained with a fixed- or user-adjustable current limit. Ideal for any system where current limiting and power control are desired.
- Enable active high or active low
- Under-voltage lock-out
- Variable UVLO allows adjustable UVLO thresholds
- Automatic load discharge for capacitive loads
- Soft-start prevents large current inrush
- Adjustable slew rate allows custom slew rates
- Automatic-on output after fault
- Thermal protection
Technical Specifications
High Side
5.5V
0.17ohm
5Pins
Active High
-40°C
-
-
-
1Channels
500mA
SOT-23
Yes
1Outputs
85°C
-
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (2)
Alternatives for MIC2005A-1YM5-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
