Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC1555YM5-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel51AM4056 Cut Tape30AC9879 |
| Your Part Number | |
| Technical Datasheet |
2,800 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.470 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 10+ | $0.439 |
| 100+ | $0.409 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC1555YM5-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel51AM4056 Cut Tape30AC9879 |
| Technical Datasheet | |
| Frequency | 5MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 18V |
| Digital IC Case | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency | 5MHz |
|---|---|
| Supply Voltage Max | 18V |
| IC Case / Package | SOT-23 |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2.7V |
|---|---|
| Digital IC Case | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| MSL | - |
Technical Docs (2)
Alternatives for MIC1555YM5-TR
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
