Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMEC1704Q-C2-I/SZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AJ2283
Product RangeMEC Family MEC170x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 10+ | $8.720 |
| 100+ | $7.230 |
| 500+ | $6.480 |
| 1000+ | $6.440 |
| 2500+ | $6.310 |
| 10000+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMEC1704Q-C2-I/SZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AJ2283
Product RangeMEC Family MEC170x Series Microcontrollers
Product RangeMEC Family MEC170x Series Microcontrollers
Device CoreARM Cortex-M4
MCU Core Size32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max-
Program Memory Size-
No. of Pins144Pins
CPU Speed-
IC Case / PackageWFBGA
No. of I/O's123I/O's
MCU Case StyleWFBGA
InterfacesI2C, SPI, UART
RAM Memory Size480KB
Embedded Interface TypeI2C, SPI, UART
MCU ApplicationsComputing Embedded Controllers
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyMEC
MCU SeriesMEC170x
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MEC Family MEC170x Series Microcontrollers
MCU Core Size
32bit
Data Bus Width
32bit
Program Memory Size
-
CPU Speed
-
No. of I/O's
123I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MEC170x
Automotive Qualification Standard
-
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
-
No. of Pins
144Pins
IC Case / Package
WFBGA
MCU Case Style
WFBGA
RAM Memory Size
480KB
MCU Applications
Computing Embedded Controllers
ADC Resolution
10Bit
Supply Voltage Max
3.465V
Operating Temperature Max
85°C
MCU Family
MEC
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
