Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3300
Multiple: 3300
$4,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMD1822K6-GCopy
Newark Part No.41AH8525
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins16Pins
Driver Case StyleQFN
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min5V
Supply Voltage Max10V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Input Delay6.5ns
Output Delay6.5ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Case / Package
QFN
Input Type
Inverting, Non-Inverting
Sink Current
2A
Supply Voltage Max
10V
Operating Temperature Max
85°C
Output Delay
6.5ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
QFN
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
5V
Operating Temperature Min
-20°C
Input Delay
6.5ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MD1822K6-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
