Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMD1213K6-G
Newark Part No.86X1787
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMD1213K6-G
Newark Part No.86X1787
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleQFN
No. of Pins12Pins
IC Case / PackageQFN
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current2A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max13V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Input Delay7ns
Output Delay7ns
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
QFN
IC Case / Package
QFN
IC Mounting
Surface Mount
Sink Current
2A
Supply Voltage Max
13V
Operating Temperature Max
85°C
Output Delay
7ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
12Pins
Input Type
Non-Inverting
Source Current
2A
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
Input Delay
7ns
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MD1213K6-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate