Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $0.907 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$2,993.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9844T-BE/MNYCopy
Newark Part No.69W9824
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 1°C
Accuracy± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageTDFN-EP
Sensor Case StyleTDFN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution11 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
TDFN-EP
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
IC Output Type
Digital
Accuracy
± 1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
TDFN-EP
Supply Voltage Min
1.7V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MCP9844T-BE/MNY
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
