Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9804T-E/MCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel53R0117
Re-Reel57AC2517RL
Cut Tape57AC2517
Your Part Number
6,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.755 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.755 |
| 50+ | $0.735 |
| 100+ | $0.720 |
| 250+ | $0.706 |
| 500+ | $0.691 |
| 1000+ | $0.676 |
| 2500+ | $0.662 |
| 5000+ | $0.647 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $0.600 |
| 9900+ | $0.588 |
| 16500+ | $0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9804T-E/MCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel53R0117
Re-Reel57AC2517RL
Cut Tape57AC2517
Sensor Output TypeDigital
IC Output TypeOpen Drain
Sensing Accuracy Range± 0.25°C
Sensing Accuracy Range0
Accuracy± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageDFN-EP
Sensor Case StyleDFN
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.25°C
Accuracy
± 1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
DFN
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Drain
Sensing Accuracy Range
0
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
DFN-EP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP9804T-E/MC
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
