Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9804-E/MCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH4537
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.755 |
| 10+ | $0.678 |
| 100+ | $0.600 |
| 500+ | $0.588 |
| 1000+ | $0.576 |
| 2500+ | $0.564 |
| 10000+ | $0.552 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9804-E/MCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH4537
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 0.25°C
Sensing Accuracy Range± 0.25°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleDFN
Sensor Case / PackageDFN-EP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1°C
Sensing Accuracy Range
± 0.25°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
DFN-EP
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
IC Output Type
Digital
Sensing Accuracy Range
± 0.25°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
DFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
