
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP9801-M/SNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 88H9948 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.648 |
| 100+ | $0.575 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP9801-M/SNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 88H9948 |
| Technical Datasheet | |
| IC Output Type | Digital |
| Sensor Output Type | Digital |
| Sensing Accuracy Range | ± 0.5°C |
| Accuracy | ± 1°C |
| Sensing Temperature Min | -55°C |
| Measured Temperature Min | -55°C |
| Measured Temperature Max | 125°C |
| Sensing Temperature Max | +125°C |
| Sensor Case / Package | NSOIC |
| Sensor Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Channels | 1Channels |
| Resolution | 12 bits |
| Output Interface | I2C, SMBus |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCP9801-M/SN is a 2-Wire high-accuracy Temperature Sensor converts temperature between -55 and +125°C to a digital word. They provide an accuracy of ±1°C (maximum) from -10 to +85°C. The MCP9801 family comes with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving shutdown and one-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the sensor outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation or as temperature event interrupt output for microprocessor-based systems.
- 2-wire I²C™/SMBus Compatible interface
- User selectable 9- to 12-bit resolution
- 200μA (typical) Operating current
- 1μA (maximum) Shutdown current
- Power-saving one-shot temperature
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| IC Output Type | Digital |
|---|---|
| Sensing Accuracy Range | ± 0.5°C |
| Sensing Temperature Min | -55°C |
| Measured Temperature Max | 125°C |
| Sensor Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Resolution | 12 bits |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Sensor Output Type | Digital |
|---|---|
| Accuracy | ± 1°C |
| Measured Temperature Min | -55°C |
| Sensing Temperature Max | +125°C |
| Sensor Case Style | SOIC |
| Supply Voltage Min | 2.7V |
| No. of Channels | 1Channels |
| Output Interface | I2C, SMBus |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (3)
Alternatives for MCP9801-M/SN
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
