Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP9701T-E/TT
Newark Part No.58T3403
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.318 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9701T-E/TT
Newark Part No.58T3403
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalog
Accuracy± 4°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-40°C
Sensing Temperature Min0°C
Sensing Temperature Max70°C
Measured Temperature Max125°C
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min3.1V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Voltage
Accuracy
± 4°C
Measured Temperature Min
-40°C
Sensing Temperature Max
70°C
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Analog
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
0°C
Measured Temperature Max
125°C
Sensor Case Style
SOT-23
Supply Voltage Min
3.1V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MCP9701T-E/TT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate