Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9700BT-E/TTCopy
Newark Part No.64AK7743
Product RangeMCP970X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9700BT-E/TTCopy
Newark Part No.64AK7743
Product RangeMCP970X Series
Technical Datasheet
Sensor Output TypeAnalog - 500mV
Accuracy± 1°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution8 bits
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMCP970X Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analog - 500mV
Measured Temperature Min
-40°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.3V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Accuracy
± 1°C
Measured Temperature Max
125°C
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
8 bits
Operating Temperature Min
-40°C
Product Range
MCP970X Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
