Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 10+ | $8.050 |
| 25+ | $7.310 |
| 50+ | $6.990 |
| 146+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9600-E/MX
Newark Part No.98Y8993
Technical Datasheet
IC FunctionThermocouple EMF to Temperature Converter
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeMQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCP9600 converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. It comes with user-programmable registers which provide design fl exibility for various temperature sensing applications. This sensor uses an industry standard 2-wire, I2 C compatible serial interface and supports up to eight devices per bus by setting the device address using the ADDR pin.
- Thermocouple Electromotive Force (EMF) to °C converter
- Supported types (designated by NIST ITS-90): Type K, J, T, N, S, E, B and R
- Measurement resolution: Hot and cold-junctions: +0.0625°C (typical)
- 2-wire interface: I2 C compatible, 100 kHz
- Operating current: 300 µA (typical)
- Shutdown current: 2 µA (typical)
Technical Specifications
IC Function
Thermocouple EMF to Temperature Converter
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Package Type
MQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability