MCP8021-3315H/9PXVAO
Motor Driver, Three Phase DC Brushless, 4-40V in, 1 O/P, 3.3V/0.5A Out, VQFN-EP-28, -40 °C to 150 °C

Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.600 |
| 25+ | $1.530 |
| 50+ | $1.470 |
| 100+ | $1.400 |
Product Information
Product Overview
MCP8021-3315H/9PXVAO is a 3-phase BLDC motor gate driver. It is a DC (BLDC) power module containing three integrated half-bridge drivers, capable of driving three external NMOS/NMOS transistor pairs. The three-half-bridge driver is capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The driver has shoot through, overcurrent and short-circuit protection. A sleep mode has been added to achieve a typical “key off” quiescent current of 5µA. It integrates a 3.3V LDO regulator for host and peripheral power, an overtemperature sensor, and user-configurable functions. Applications include automotive applications like fuel, water, oil, pumps, ventilation motors, window lifts, trunks, openers, sunroofs, home appliances, permanent magnet synchronous motor (PMSM) control, hobby aircraft, boats, and vehicles.
- AEC-Q100 Grade 0 qualified, 3.3V output voltage
- Independent input control for high-side and low-side NMOS MOSFET gate drives
- Shoot-through protection, overcurrent and short-circuit protection
- True current foldback, thermal shutdown
- Dedicated WAKE pin for sleep mode recovery
- Dedicated FAULT (active low) pin, single wire UART communications
- High temperature range from -40°C to +150°C
- 60dB typical power supply rejection ratio (f = 1KHz, IOUT = 10mA, +25°C)
- Output capacitor ESR range from 0.010 to 1.0 ohm (TJ = -40°C to +150°C)
- 28 lead VQFN package
Technical Specifications
Motor Gate Driver
1Outputs
3.3V
28Pins
40V
150°C
-
AEC-Q100
Three Phase Brushless DC
500mA
VQFN-EP
4V
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
VQFN-EP
Technical Docs (2)
Alternatives for MCP8021-3315H/9PXVAO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
