Print Page
MCP79520T-I/MS
Real Time Clock/Calendar IC, SPI, 1.8 V to 3.6 V, HH:MM:SS:hh, YY-MM-DD-dd, MSOP-10, -40 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP79520T-I/MSCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47T5357
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $1.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79520T-I/MSCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47T5357
Technical Datasheet
InterfacesSPI
Date FormatYY-MM-DD-dd
Clock IC TypeRTCC
Time FormatHH:MM:SS:hh
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Clock IC Case StyleMSOP
IC Case / PackageMSOP
IC Interface TypeSPI
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Interfaces
SPI
Clock IC Type
RTCC
Supply Voltage Min
1.8V
Clock IC Case Style
MSOP
IC Interface Type
SPI
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS:hh
Supply Voltage Max
3.6V
IC Case / Package
MSOP
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MCP79520T-I/MS
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
