Print Page
MCP79410T-I/SN
Real Time Clock/Calendar IC, I2C, 1.8 V to 5.5V, HH:MM:SS, YY-MM-DD-dd, SOIC-8, -40 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP79410T-I/SNCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.76R6664
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $0.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$3,003.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79410T-I/SNCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.76R6664
Technical Datasheet
Interfaces2 Wire, I2C, Serial
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeRTCC
Supply Voltage Min1.8V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
IC Interface Type2 Wire, I2C, Serial
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
2 Wire, I2C, Serial
Time Format
HH:MM:SS
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Interface Type
2 Wire, I2C, Serial
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Date Format
YY-MM-DD-dd
Clock IC Type
RTCC
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP79410T-I/SN
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
