Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP79410T-I/MNY
Newark Part No.
Re-Reel55AC2745
Cut Tape55AC2745
Your Part Number
Technical Datasheet
6,749 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.520 |
| 25+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79410T-I/MNY
Newark Part No.
Re-Reel55AC2745
Cut Tape55AC2745
Technical Datasheet
InterfacesI2C
Time FormatHH:MM:SS
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeRTCC
Supply Voltage Min1.8V
Clock IC Case StyleTDFN
Supply Voltage Max5.5V
IC Case / PackageTDFN
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Date Format
YY-MM-DD-dd
Clock IC Type
RTCC
Clock IC Case Style
TDFN
IC Case / Package
TDFN
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP79410T-I/MNY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability