Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP79402T-I/MSCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.85R1770
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.979 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,447.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79402T-I/MSCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.85R1770
Technical Datasheet
InterfacesSerial I2C (2-Wire)
Date FormatYY-MM-DD-dd
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
IC Interface TypeSerial I2C (2-Wire)
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
Serial I2C (2-Wire)
Clock IC Type
Calendar, Clock
Supply Voltage Min
1.8V
Clock IC Case Style
MSOP
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Interface Type
Serial I2C (2-Wire)
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
