Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP73871-2AAI/ML
Newark Part No.09P4000
Your Part Number
Technical Datasheet
168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.070 |
| 25+ | $2.790 |
| 50+ | $2.670 |
| 182+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73871-2AAI/ML
Newark Part No.09P4000
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage4.5V
Charge Current1A
Charge Current Max1A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Series Cells1
No. of Pins20Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.5V
Charge Current Max
1A
IC Case / Package
QFN
No. of Pins
20Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
6V
Charge Current
1A
Battery IC Case Style
QFN
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MCP73871-2AAI/ML
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability