Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP73832T-2ACI/OT
Newark Part No.
Full Reel28X3686
Re-Reel34M7500
Cut Tape34M7500
Product RangeMCP73831/2
Your Part Number
3,977 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.783 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.783 |
| 10+ | $0.716 |
| 25+ | $0.649 |
| 50+ | $0.648 |
| 100+ | $0.647 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73832T-2ACI/OT
Newark Part No.
Full Reel28X3686
Re-Reel34M7500
Cut Tape34M7500
Product RangeMCP73831/2
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage4.2V
Charge Current500mA
Charge Current Max500mA
Battery IC Case StyleSOT-23
IC Case / PackageSOT-23
No. of Series Cells1
No. of Pins5Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMCP73831/2
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current Max
500mA
IC Case / Package
SOT-23
No. of Pins
5Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Input Voltage
6V
Charge Current
500mA
Battery IC Case Style
SOT-23
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
MCP73831/2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP73832T-2ACI/OT
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
