Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP73123T-22SI/MF
Newark Part No.78AH1841
Your Part Number
Technical Datasheet
1,659 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73123T-22SI/MF
Newark Part No.78AH1841
Technical Datasheet
Battery TypeLiFePO4
Input Voltage6V
Battery Charge Voltage3.6V
Charge Current1.1A
Charge Current Max1.1A
IC Case / PackageDFN-EP
Battery IC Case StyleDFN-EP
No. of Pins10Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
LiFePO4
Battery Charge Voltage
3.6V
Charge Current Max
1.1A
Battery IC Case Style
DFN-EP
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
6V
Charge Current
1.1A
IC Case / Package
DFN-EP
No. of Pins
10Pins
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCP73123T-22SI/MF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability