Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP73114-0NSI/MFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 74R0743 |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.330 |
| 100+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP73114-0NSI/MFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 74R0743 |
| Technical Datasheet | |
| Battery Type | Li-Ion, Li-Pol |
| Input Voltage | 4V |
| Battery Charge Voltage | 4.2V |
| Charge Current Max | 1.1A |
| Charge Current | 1.1A |
| IC Case / Package | DFN |
| Battery IC Case Style | DFN |
| No. of Series Cells | 1 |
| No. of Pins | 10Pins |
| No. of Cells | 1Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Type | Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | 4.2V |
| Charge Current | 1.1A |
| Battery IC Case Style | DFN |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Input Voltage | 4V |
|---|---|
| Charge Current Max | 1.1A |
| IC Case / Package | DFN |
| No. of Series Cells | 1 |
| No. of Cells | 1Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MCP73114-0NSI/MF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
