Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6V96UT-E/OTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel45AJ5876RL Cut Tape45AJ5876 |
| Your Part Number | |
| Technical Datasheet |
2,711 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.360 |
| 100+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6V96UT-E/OTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel45AJ5876RL Cut Tape45AJ5876 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 10MHz |
| Slew Rate Typ | 9.5V/µs |
| Supply Voltage Range | 2.4V to 5.5V |
| Supply Voltage Range | 2.4V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 25µV |
| Input Bias Current | 2pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 10MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 9.5V/µs |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 9.5V/µs |
| Supply Voltage Range | 2.4V to 5.5V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 2pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 10MHz |
| Slew Rate | 9.5V/µs |
| Gain Bandwidth Product | 10MHz |
|---|---|
| Supply Voltage Range | 2.4V to 5.5V |
| IC Case / Package | SOT-23 |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 25µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (2)
Alternatives for MCP6V96UT-E/OT
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
