
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.530 |
| 100+ | $1.430 |
| Quantity | Price |
|---|---|
| 3000+ | $1.430 |
Product Information
Product Overview
The MCP6V91T-E/OT is an Operational Amplifier provides input offset voltage correction for very low offset and offset drift. This device has a gain bandwidth product of 10MHz (typical). This is unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). This product operate with a single supply voltage as low as 2.4V, while drawing 1.1mA/amplifier (typical) of quiescent current. The MCP6V91 family has enhanced EMI protection to minimize any electromagnetic interference from external sources.
- Easy to use
Applications
Sensing & Instrumentation, Medical
Technical Specifications
1Channels
9.5V/µs
SOT-23
Zero Drift
9µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
10MHz
2.4V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
2pA
-40°C
-
MSL 2 - 1 year
SOT-23
10MHz
9.5V/µs
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
