
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.260 |
| 25+ | $2.050 |
| 50+ | $1.960 |
| 100+ | $1.860 |
Product Information
Product Overview
MCP6V52 is a zero-drift op amp with EMI filtering. This operational amplifier provide input offset voltage correction for very low offset and offset drift. This amplifier family provides a gain bandwidth product of 2MHz, is unity gain stable, has no 1/f noise, and provides superior CMRR and PSRR performance. Typical applications are industrial instrumentation, PLC, process control, power control loops, sensor conditioning, electronic weight scales, medical instrumentation, automotive monitors, high/low-side current sensing.
- Voltage rating is 45V
- Maximum offset of only 15uV
- Maximum offset drift of 36nV/C
- Enhanced EMI rejection, dual channel
- Extended temperature range from -40°C to +125°C
- 8-lead plastic micro small outline package (MSOP)
- PSRR is 134dB (minimum)
- CMRR is 135dB (minimum)
- 10.2nV/√ Hz at 1kHz low noise
- Slew rate is 1.2V/µs, unity gain stable
Technical Specifications
2Channels
1.2V/µs
MSOP
Zero Drift
2.4µV
Surface Mount
125°C
-
MSOP
2MHz
1.2V/µs
2MHz
4.5V to 45V, ± 2.25V to ± 22.5V
8Pins
Rail - Rail Output (RRO)
60pA
-40°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
