Print Page
MCP6V39-E/ST
Operational Amplifier, RRIO, 4 Channels, 300 kHz, 0.13 V/µs, 1.8V to 5.5V, TSSOP, 14 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6V39-E/STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AH3261
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.500 |
| 25+ | $2.430 |
| 50+ | $2.350 |
| 100+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V39-E/STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AH3261
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product300kHz
Slew Rate Typ0.13V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth300kHz
No. of Amplifiers4 Amplifier
Slew Rate0.13V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.13V/µs
IC Case / Package
TSSOP
Amplifier Type
Zero Drift
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
300kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
300kHz
Slew Rate
0.13V/µs
Technical Docs (2)
Alternatives for MCP6V39-E/ST
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
