Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6S93T-E/UN
Newark Part No.
Re-Reel78AH1834
Cut Tape78AH1834
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.79 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6S93T-E/UN
Newark Part No.
Re-Reel78AH1834
Cut Tape78AH1834
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product18MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth18MHz
No. of Amplifiers2 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
No. of Channels
2Channels
Gain Bandwidth Product
18MHz
Operating Temperature Max
125°C
Supply Voltage Range
2.5V to 5.5V
No. of Pins
10Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
18MHz
Technical Docs (1)
Alternatives for MCP6S93T-E/UN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability