Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6S91T-E/MSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel68AJ1803RL
Cut Tape68AJ1803
Your Part Number
849 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.070 |
| 100+ | $0.979 |
| 500+ | $0.959 |
| 1000+ | $0.940 |
| 2500+ | $0.920 |
| 10000+ | $0.901 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6S91T-E/MSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel68AJ1803RL
Cut Tape68AJ1803
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product18MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth18MHz
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
No. of Channels
1Channels
Gain Bandwidth Product
18MHz
Operating Temperature Max
125°C
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Qualification
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
MSOP
Bandwidth
18MHz
Technical Docs (1)
Alternatives for MCP6S91T-E/MS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
