
| Quantity | Price |
|---|---|
| 150+ | $2.640 |
Product Information
Product Overview
The MCP6S28-I/P is a 8-channel single-ended Programmable Gain Amplifier programmable over an SPI bus and thus add gain control and input channel selection to the embedded control system. It offers eight steps of gain. This is all achieved in one simple integration that allows for considerably greater bandwidth at a low supply current. The serial interface can also put the PGA into shutdown to conserve power. This PGA is optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. This specifications support single supply applications needing flexible performance or multiple inputs.
- Serial peripheral interface (SPI™)
- Rail-to-rail input and output
- ±1% Maximum low gain error
- ±275μV Maximum low offset
- 1mA Typical low supply current
Applications
Test & Measurement, Industrial, Medical
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.5V to 5.5V
16Pins
-
-
DIP
12MHz
8Channels
12MHz
85°C
DIP
Through Hole
-
No SVHC (17-Jan-2023)
-
1 Amplifier
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
