Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6N11-002E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47T5278
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.360 |
Price for:Each
Minimum: 300
Multiple: 100
$408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6N11-002E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47T5278
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage2mV
Slew Rate Typ9V/µs
Gain Bandwidth Product1MHz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR100dB
Instrumentation Amplifier TypeGeneral Purpose
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate9V/µs
Bandwidth1MHz
Amplifier Case StyleSOIC
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
9V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
General Purpose
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
9V/µs
Amplifier Case Style
SOIC
Input Offset Voltage
2mV
Gain Bandwidth Product
1MHz
IC Case / Package
SOIC
CMRR
100dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
1MHz
Amplifier Output
Rail to Rail
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
