Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6L92T-E/SNCopy
Newark Part No.
Re-Reel25R4743
Cut Tape25R4743
Your Part Number
2,124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.989 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6L92T-E/SNCopy
Newark Part No.
Re-Reel25R4743
Cut Tape25R4743
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.4V to 6V
Supply Voltage Range2.4V to 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Product Overview
MCP6L92T-E/SN is a dual operational amplifier (op-amp) that provides wide bandwidth for the current. The input bias current and voltage ranges make it easier to fit into many applications. Typical application includes portable equipment, photodiode amplifier, analog filters, notebooks and PDAs, battery-powered systems.
- Gain bandwidth product is 10MHz typ (TA = +25°C, VDD = +5.0V, VSS = GND)
- Rail-to-rail input/output
- Supply voltage range from 2.4 to 6V (TA = +25°C, VDD = 5.0V, VSS = GND)
- Quiescent current per amplifier range from 0.35 to 1.35mA (IO = 0, TA = 25°C, VDD = 5.0V, VSS = GND)
- Input offset voltage is ±1mV typ (TA = +25°C, VDD = 5.0V, VSS = GND)
- Power supply rejection ratio is 89dB typ (TA = +25°C, VDD = 5.0V, VSS = GND)
- Common mode rejection ratio is 91dB typ (VOUT = 0.2V to 4.8V, TA = +25°C)
- Slew rate is 7V/µs typ (TA = +25°C, VDD = +5.0V, VSS = GND)
- Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +5.0V, VSS = GND)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
Supply Voltage Range
2.4V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
7V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.4V to 6V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
